206638-3 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
206638-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206638-3

TE Connectivity / AMP Brand

CONTACT,POWER CORD,LP

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.364
25-99 :$0.356
100-249 :$0.349
250-499 :$0.257
500-999 :$0.252
1,000 + :$0.247
1683 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206638-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 206638
Contact Material: Brass
Wire Size: 16-20 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 15.24 x 3.73 x 3.73 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
Customers Who Bought 206638-3 Also Bought
DESCRIPTION
CONTACT,POWER CORD,LP

Product Highlights
  • Contact
  • Packaging Method = Loose Piece
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99