surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206613-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.43
25 + :$4.34
Request Quote
8,829 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206613-5
RoHS: Yes
Type: CPC
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 22
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: 23-22
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 22
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 41.53 x 44.45 x 44.45mm
Strain Relief: No
Contacts Classification: 20Signal/2Power
Shell Material/Plating: N/A
ACCESSORIES (2)
Customers Who Bought 206613-5 Also Bought
DESCRIPTION
RECEPT,SZ 23-22,CPC,W/SEAL

Product Highlights
  • Connector
  • Number of Positions = 22
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?