surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206612-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206612-2

TE Connectivity / AMP Brand

CPC PLUG ASSEMBLY SIZE 23-22

PRICING per piece  AVAILABILITY real time   
1-24 :$5.98
25-99 :$5.86
100-249 :$5.74
250-499 :$5.63
500-999 :$5.45
1,000 + :$5.19
Request Quote
71 can ship Monday
In our stock 
95 can ship 2/23/17
Incoming stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206612-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: CPC
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 22
Packaging: Bag
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 23-22
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 22
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 41.78 x 44.15mm
Strain Relief: No
Contacts Classification: 20Signal/2Power
Shell Material/Plating: N/A
ACCESSORIES (3)
Customers Who Bought 206612-2 Also Bought
DESCRIPTION
CPC PLUG ASSEMBLY SIZE 23-22

Product Highlights
  • Without Contacts
  • 22 Positions
  • 20 Signal Positions
  • 2 Power Positions
  • Housing Gender = Plug
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?