surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206502-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206502-4

TE Connectivity / AMP Brand

PLUG ASSY,62 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-4 :$115.36
5-9 :$103.82
10-14 :$98.63
15-24 :$93.70
25-49 :$89.01
50-99 :$75.59
100-139 :$64.62
140 + :$62.59
78 can ship Monday
In our stock 
23 can ship 3/2/17
Incoming stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206502-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 206502
Pitch: 2.7 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 62
Mounting: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 69.32 x 16.36 x 12.54 mm
Customers Who Bought 206502-4 Also Bought
DESCRIPTION
PLUG ASSY,62 POSN,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 62
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?