surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206472-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206472-1

TE Connectivity / AMP Brand

Backshell/Cable Clamp 90°/180° 3 Shell Size Thermoplastic Individual

PRICING per knots  AVAILABILITY real time   
1-99 :$3.562
100-199 :$2.955
200-499 :$2.574
500 + :$1.905
Request Quote
34 can ship tomorrow
See alternative parts
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206472-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Backshell/Cable Clamp
Family: 206472
Packaging: Individual
Operating Temperature: N/A
Dimension: N/A
Connector Type: Connector D-Subminiature
Shell Size: 3
Shell Material/Plating: Thermoplastic
Angular Function: 90,180 °
ALTERNATIVE PRODUCTS
RoHS Equivalent
5206472-1
5206472-1
In Stock:  975
Customers Who Bought 206472-1 Also Bought
DESCRIPTION
Backshell/Cable Clamp 90°/180° 3 Shell Size Thermoplastic Individual

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 8.51 mm
  • Shell Size = 3

Search Keywords:

AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?