206433-2 TE Connectivity / AMP Brand | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206433-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206433-2

TE Connectivity / AMP Brand

CPC RECPT ASSEMBLY SIZE 11-8

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$4.88
100-199 :$4.40
200-399 :$3.96
400-699 :$3.76
700-1,299 :$3.57
1,300-4,999 :$3.29
5,000 + :$3.06
4,262 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206433-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 8
Packaging: N/A
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 11-8
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 20.55 x 20.75 x 23.75 x 23.75 mm
Strain Relief: No
Contacts Classification: 8Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (1)
Customers Who Bought 206433-2 Also Bought
DESCRIPTION
CPC RECPT ASSEMBLY SIZE 11-8

Product Highlights
  • Connector
  • Number of Positions = 8
  • Receptacle
  • For Use With Socket Contacts
  • Not Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99