206404-1 TE Connectivity / AMP Brand | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206404-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206404-1

TE Connectivity / AMP Brand

CPC RECPT ASSEMBLY SIZE 17-16

PRICING per piece  AVAILABILITY Updated Today   
1-23 :$29.71
24-47 :$26.74
48-95 :$25.40
96-191 :$24.13
192-999 :$22.20
1,000-4,999 :$19.98
5,000 + :$17.76
1,074 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206404-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: CPC
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Brass
Number of Terminals: 16
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 17-16
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 23.37 x 36.45 x 36.45 mm
Strain Relief: No
Contacts Classification: 16Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
Customers Who Bought 206404-1 Also Bought
DESCRIPTION
CPC RECPT ASSEMBLY SIZE 17-16

Product Highlights
  • Connector
  • Number of Positions = 16
  • Receptacle
  • Pin
  • Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99