surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206358-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206358-5

TE Connectivity / AMP Brand

TE’s cable clamps from their CPC Connector Accessories series can be used on all series receptacles and plugs in order ...

PRICING per piece  AVAILABILITY real time   
1-24 :$3.38
25-49 :$3.24
50-99 :$2.93
100-199 :$2.85
200-799 :$2.74
800 + :$2.68
4,201 can ship today
In our stock 
1,768 can ship 5/29/17
Incoming stock 
More available to ship 6/14/17
Manufacturer’s Lead Time 
21 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206358-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Clamp
Family: 206358
Operating Temperature: N/A
Dimension: 36.83 x 25.4 mm
Customers Who Bought 206358-5 Also Bought
DESCRIPTION
TE’s cable clamps from their CPC Connector Accessories series can be used on all series receptacles and plugs in order to provide strain relief. The clamps are adjustable via an included insert that can be inverted in order to provide a tight fit. The clamp has a shell size of 11 and is crafted from heat stabilized and fire-resistant black thermoplastic and is UL 94V-0 rated. The clamps come complete with all components including screws and clamping inserts and are packaged unassembled.

Product Highlights
  • Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?