206137-2 TE Connectivity / AMP Brand | Connector Circular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206137-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$4.06
25-99 :$3.60
100-249 :$3.45
250-499 :$3.38
500-999 :$3.22
1,000-4,999 :$3.02
5,000 + :$2.81
212 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206137-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper
Number of Terminals: 7
Packaging: Package
Contact Plating: N/A
Contact Gender: M
Shell Size / Insert Arrangement: 23-7
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 40.64 x 44.01 x 38.35 x 44.01 mm
Strain Relief: No
Contacts Classification: 7Power
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (1)
Customers Who Bought 206137-2 Also Bought
DESCRIPTION
23-7 FREE HANGING RECEPT

Product Highlights
  • Connector
  • Number of Positions = 7
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99