surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206065-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206065-4

TE Connectivity / AMP Brand

RECEPT ASSY,104 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-4 :$146.24
5-9 :$131.62
10-14 :$125.04
15-24 :$118.79
25-49 :$112.85
50-99 :$95.85
100-249 :$81.93
250 + :$58.40
15 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206065-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 206065
Pitch: 2.7 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 104
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 69.32 x 16.69 x 16.97 mm
Customers Who Bought 206065-4 Also Bought
DESCRIPTION
RECEPT ASSY,104 POSN,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 104
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?