206037-2 TE Connectivity / AMP Brand | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
206037-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

206037-2

TE Connectivity / AMP Brand

CPC PLUG ASSEMBLY SIZE 17-3

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$4.39
100-299 :$3.95
300-499 :$3.75
500-899 :$3.56
900-999 :$3.39
1,000-4,999 :$3.16
5,000 + :$2.94
2249 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
21 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 206037-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: CPC
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 3
Packaging: Bag
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 41.78 x 34.26 mm
Strain Relief: No
Contacts Classification: 3Power
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (10)
Customers Who Bought 206037-2 Also Bought
DESCRIPTION
CPC PLUG ASSEMBLY SIZE 17-3

Product Highlights
  • Connector
  • Number of Positions = 3
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99