surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205865-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205865-1

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
1-24 :$27.76
25-99 :$26.36
100-139 :$25.05
140-279 :$23.80
280-419 :$12.59
420-559 :$8.86
560 + :$8.68
77 can ship today
See alternative parts
In our stock 
More available to ship 8/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
In Stock quantities placed in the next
10 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205865-1
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 30.81 x 26.03 x 12.54 mm
Shell Size: 1
Shell Material/Plating: Steel/Zinc
ALTERNATIVE PRODUCTS
RoHS Equivalent
5205865-1
5205865-1
In Stock:  140
Customers Who Bought 205865-1 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Product Highlights
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HDP-20
  • Without Mating Connector Lock

Search Keywords:

Subminiature D, AMPLIMITE, MIL-C-24308, DIN 41652, Mark II, Mark III, DIN 41494, box to box, military/aerospace, 13C3, 3C3, HD-22, ACTION PIN, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?