surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205857-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
70-139 :$37.81
140-209 :$20.02
210-279 :$14.09
280 + :$13.80
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Minimum Order: 70
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205857-1
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Brass
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 53.03mm x 26.13mm x 12.54mm
Shell Size: 3
Shell Material/Plating: Steel/Yellow Chromate Over Zinc
ACCESSORIES (7)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5205857-1
5205857-1
In Stock:  60
Customers Who Bought 205857-1 Also Bought
DESCRIPTION
25 PLUG RA/MS STD

Product Highlights
  • 25 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HDP-20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?