surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205720-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205720-2

TE Connectivity / AMP Brand

AUTOWIRE KIT,104 POS,25 X 25

PRICING per piece  AVAILABILITY real time   
1-2 :$129.43
3-4 :$126.84
5-9 :$120.16
10-23 :$117.21
24-99 :$114.87
100 + :$109.46
Request Quote
104 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205720-2
RoHS: No
Type: Power
Termination Method: Wire Wrap
Maximum Voltage Rating: N/A
Family: 205720
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 104
Mounting: Panel Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 74.8 x 47.12 x 31.75mm
Customers Who Bought 205720-2 Also Bought
DESCRIPTION
AUTOWIRE KIT,104 POS,25 X 25

Product Highlights
  • Connector
  • Number of Positions = 104
  • Phenolic Housing Material
  • Receptacle
  • Connector Type = Posted
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?