surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205628-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205628-3

TE Connectivity / AMP Brand

AUTOWIRE KIT,15 POS,25 X 25

PRICING per piece  AVAILABILITY real time   
1-9 :$38.99
10-24 :$38.21
25-49 :$37.51
50-99 :$36.76
100-125 :$36.44
126-209 :$36.09
210-499 :$35.60
500 + :$35.39
Request Quote
42 can ship tomorrow
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205628-3
RoHS: No
Type: Power
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 205628
Pitch: 5.08 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Panel Mount
Gender: PIN
Operating Temperature: N/A
Dimension: 41.4 x 14.47mm
Customers Who Bought 205628-3 Also Bought
DESCRIPTION
AUTOWIRE KIT,15 POS,25 X 25

Product Highlights
  • Connector
  • 15 Positions
  • Phenolic - GF Housing Material
  • Housing Gender = Plug
  • Connector Type = Posted
PART CLASSIFICATION DATA
HTS: 8536694051
COO: MX
ECCN: EAR99
DID YOU KNOW?