surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205419-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205419-1

TE Connectivity / AMP Brand

RECEPT ASSY,37 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-12 :$35.14
13-24 :$33.40
25-37 :$26.04
38-49 :$22.84
50 + :$22.38
Request Quote
47 can ship Monday
In our stock 
50 can ship 3/3/17
Available Factory Stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205419-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Housing
Maximum Voltage Rating: N/A
Family: 205419
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 37
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 69.32 x 16.36 x 12.55 mm
Customers Who Bought 205419-1 Also Bought
DESCRIPTION
RECEPT ASSY,37 POSN,AMPLIMITE
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?