surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205412-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205412-1

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package

PRICING per piece  AVAILABILITY real time   
1-24 :$23.30
25-37 :$18.18
38-49 :$14.40
50 + :$14.06
19 can ship today
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
In Stock quantities placed in the next
6 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205412-1
RoHS: No
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 9
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 9
Mounting: Panel Mount
Gender: PIN
Operating Temperature: N/A
Dimension: 30.81 x 16.26 x 12.55 mm
Shell Size: 1
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 205412-1 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 9

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?