205409-2 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
205409-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205409-2

TE Connectivity / AMP Brand

AMPLIMITE,ASY,PLUG,FB,109,2,CONT

PRICING per each  AVAILABILITY Updated Today   
1-12 :$57.53
13-24 :$54.65
25-37 :$34.98
38-49 :$27.33
50 + :$26.78
89 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
40 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205409-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 15
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 15
Mounting: Cable Mount
Gender: PIN
Operating Temperature: N/A
Dimension: 39.52 x 12.92 mm
Shell Size: 2
Shell Material/Plating: Steel/Cadmium
Shell Plating/Material: Cadmium/Steel
Customers Who Bought 205409-2 Also Bought
DESCRIPTION
AMPLIMITE,ASY,PLUG,FB,109,2,CONT

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99