surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205204-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205204-1

TE Connectivity / AMP Brand

Standard Cable Connectors

PRICING per each  AVAILABILITY real time   
1-49 :$1.15
50-99 :$1.08
100-499 :$0.98
500-999 :$0.83
1,000 + :$0.71
Request Quote
457 can ship tomorrow
See alternative parts
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205204-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 205204
Pitch: N/A
Wire Size: 18-28 AWG
Maximum Current Rating: 3.7/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: N/A
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 30.81 x 17.7 x 12.54 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
205204-9
205204-9
In Stock:  3149
Customers Who Bought 205204-1 Also Bought
DESCRIPTION
Standard Cable Connectors

Product Highlights
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Plug
  • Without Contacts
DID YOU KNOW?