surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205164-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$3.86
10-24 :$3.47
25-49 :$3.40
50-99 :$3.05
100-249 :$2.99
250 + :$2.80
762 can ship today
See alternative parts
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
16 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205164-1
RoHS: No
Type: Housing
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: 205164
Contact Material: Copper Alloy
Pitch: N/A
Wire Size: N/A
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 15
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 39.14 x 16.67 x 12.55 mm
Shell Size: 2
Shell Material/Plating: Steel/Zinc
Shell Plating/Material: Zinc/Steel
ALTERNATIVE PRODUCTS
RoHS Equivalent
1757819-7
1757819-7
In Stock:  20
Customers Who Bought 205164-1 Also Bought
DESCRIPTION
AMPLIMITE,ASY,PLUG,STD,109,2

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?