surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205163-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205163-1

TE Connectivity / AMP Brand

RECEPT ASSY,15 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-24 :$2.29
25 + :$2.27
1,123 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205163-1
RoHS: No
Type: Housing
Maximum Voltage Rating: N/A
Family: 205163
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 39.14 x 16.45 x 12.55 mm
Customers Who Bought 205163-1 Also Bought
DESCRIPTION
RECEPT ASSY,15 POSN,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
COO: MX
ECCN: EAR99
DID YOU KNOW?