205162-6 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205162-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205162-6

TE Connectivity / AMP Brand

AMPLIMITE,ASY,PLUG,109,1

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$13.05
25-99 :$12.39
100-299 :$11.77
300-599 :$11.19
600-899 :$5.92
900-1,199 :$4.17
1,200 + :$4.08
188 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
565 can ship 10/8/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205162-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Housing
Maximum Voltage Rating: N/A
Family: 205162
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 9
Mounting: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 30.81 x 16.33 x 12.54 mm
Customers Who Bought 205162-6 Also Bought
DESCRIPTION
AMPLIMITE,ASY,PLUG,109,1

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 9
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99