surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
205090-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

205090-1

TE Connectivity / AMP Brand

This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The socket is intended for use with pin ...

PRICING per piece  AVAILABILITY real time   
1-24 :$0.560
25-99 :$0.550
100-249 :$0.530
250-499 :$0.484
500-999 :$0.436
1,000 + :$0.393
48,485 can ship today
In our stock 
13,657 can ship 5/26/17
Incoming stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
56 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 205090-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 205090
Contact Material: Copper Alloy
Product Length: 13.61 mm
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: 2.16 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 2.16 mm
Gender: SKT
Operating Temperature: N/A
Dimension: 13.61 x 2.16 x 2.16 mm
Contact Size: 20
Series Name: 109
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 205090-1 Also Bought
DESCRIPTION
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The socket is intended for use with pin part number 205089-1 and can accept wire sizes ranging from 24-20 AWG. The socket body is made from beryllium copper, and the socket sleeve is made from passivated stainless steel.

Product Highlights
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Socket
  • Contact Size = 20
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?