204873-4 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
204873-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$1.33
25-99 :$1.26
100-249 :$1.20
250-499 :$1.14
500-749 :$0.86
750-999 :$0.76
1,000 + :$0.74
1388 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
745 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
16 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204873-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 204873
Contact Material: Copper Alloy
Product Length: 16.63 mm
Wire Size: 22-26 AWG
Packaging: Loose Piece
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: 1.77 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 1.77 mm
Gender: PIN
Operating Temperature: N/A
Dimension: 16.63 x 1.77 x 1.77 mm
Contact Size: 22
Series Name: N/A
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (2)
Customers Who Bought 204873-4 Also Bought
DESCRIPTION
5009-329-0022

Product Highlights
  • Contact
  • Pin
  • Gold (50) Contact Mating Area Plating Material
  • Contact Size = 22
  • Length = 16.64 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99