surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
204546-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

204546-2

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package

PRICING per each  AVAILABILITY real time   
6-12 :$400.74
13-18 :$195.84
19-24 :$141.44
25 + :$138.61
0 (sold out)
In our stock 
1 can ship 6/1/17
Incoming stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Minimum Order: 6
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204546-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 104
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide
Number of Contacts: 104
Mounting: Cable Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 69.32 x 16.69 x 16.97 mm
Shell Size: 6
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 204546-2 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 104

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: US
ECCN: EAR99
DID YOU KNOW?