204541-2 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
204541-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

204541-2

TE Connectivity / AMP Brand

AMPLIMITE,ASY,PLUG,FB,90,3,CONT

PRICING per each  AVAILABILITY Updated Today   
1-5 :$149.14
6-12 :$141.68
13-18 :$80.48
19-24 :$65.40
25 + :$64.08
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
33 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204541-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: High Density D-Sub
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 44
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 44
Mounting: Cable Mount
Gender: PIN
Operating Temperature: N/A
Dimension: 53.41 x 12.92 x 11.07 mm
Shell Size: 3
Shell Material/Plating: Steel/Cadmium
Shell Plating/Material: Cadmium/Steel
ALTERNATIVE PRODUCTS
Recommended Replacement
M24308/4-309F
M24308/4-309F
In Stock:  0

Customers Who Bought 204541-2 Also Bought
DESCRIPTION
AMPLIMITE,ASY,PLUG,FB,90,3,CONT

Product Highlights
  • Connector
  • Product Series = 90
  • Housing Gender = Plug
  • Contact Gender = Pin
  • Density = High
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99