surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
204538-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

204538-2

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package

PRICING per each  AVAILABILITY real time   
1-5 :$129.86
6-12 :$123.38
13-18 :$70.08
19-24 :$56.94
25 + :$55.81
23 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204538-2
RoHS: No
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 26
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 26
Mounting: Cable Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 39.52mm x 12.92mm x 11.15mm
Shell Size: 2
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 204538-2 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package

Product Highlights
  • Connector
  • Product Series = 90
  • Housing Gender = Receptacle
  • Contact Gender = Socket
  • Density = High

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?