surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
204521-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

204521-2

TE Connectivity / AMP Brand

AMPLIMITE,ASY,PLUG,STD,90,5

PRICING per piece  AVAILABILITY real time   
1-4 :$60.27
5-9 :$58.44
10-24 :$57.02
25-49 :$55.30
50-99 :$46.97
100-249 :$40.15
250-499 :$29.54
500 + :$28.03
53 can ship today
See alternative parts
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204521-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: High Density D-Sub
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 78
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 78
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 67.31mm x 16.81mm x 15.75mm
Shell Size: 5
Shell Material/Plating: Steel/Cadmium
Shell Plating/Material: Cadmium/Steel
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-1757823-1
1-1757823-1
In Stock:  141
Customers Who Bought 204521-2 Also Bought
DESCRIPTION
AMPLIMITE,ASY,PLUG,STD,90,5

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 78
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?