surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
204506-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

204506-1

TE Connectivity / AMP Brand

RECEPT ASSY,62 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
1-9 :$20.25
10-24 :$17.51
25-49 :$17.16
50-99 :$16.42
100-199 :$15.87
200-499 :$14.99
500-999 :$14.56
1,000 + :$14.23
911 can ship tomorrow
In our stock 
359 can ship 6/5/17
Available Factory Stock 
47 can ship 5/29/17
Incoming stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204506-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: High Density D-Sub
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Family: 204506
Contact Material: N/A
Pitch: N/A
Wire Size: N/A
Number of Terminals: 62
Packaging: Carton
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide
Number of Contacts: 62
Mounting: Panel Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 69.32 x 17.48 x 12.54 mm
Shell Size: 4
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 204506-1 Also Bought
DESCRIPTION
RECEPT ASSY,62 POSN,AMPLIMITE

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 62
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?