204370-2 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
204370-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

204370-2

TE Connectivity / AMP Brand

PIN CONTACT,Sz22D,22-28 AWG

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.500
25-99 :$0.477
100-999 :$0.453
1,000-4,999 :$0.430
5,000-9,999 :$0.342
10,000-19,999 :$0.304
20,000-49,999 :$0.266
50,000 + :$0.253
21172 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,848 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 204370-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 204370
Contact Material: Copper Alloy
Product Length: 13.49 mm
Wire Size: 22-28 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: 1.57 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 1.57 mm
Gender: PIN
Operating Temperature: N/A
Dimension: 13.49 x 1.57 x 1.57 mm
Contact Size: 22
Series Name: 90
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Machined Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 204370-2 Also Bought
DESCRIPTION
PIN CONTACT,Sz22D,22-28 AWG

Product Highlights
  • Contact
  • Product Series = 90
  • Terminate To Wire
  • Pin
  • Contact Size = 22
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99