surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2032439-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2032439-1

TE Connectivity / AMP Brand

C/A, UMCC/SMA PLUG, 1.37MM OD, TYPE III

PRICING per each  AVAILABILITY real time   
1-24 :$8.64
25-99 :$7.46
100-249 :$6.48
250-499 :$6.35
500-999 :$6.09
1,000-1,999 :$5.39
2,000 + :$5.11
0 (sold out)
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2032439-1
RoHS: Yes
Cable Length: 0.2 m
Maximum Voltage Rating: 60 VAC
Family: 2032439
Wire Size: N/A
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: -40 to 90 °C
Connector Type: UMCC to SMA
Connector Type A: UMCC
Connector Type B: SMA
Contact Termination: N/A
Customers Who Bought 2032439-1 Also Bought
DESCRIPTION
C/A, UMCC/SMA PLUG, 1.37MM OD, TYPE III

Product Highlights
  • Cable Assembly
  • Cable Diameter = 1.37 mm
  • Cable Assembly Length = 200.00 mm
  • Cable Assembly Type = UMCC Plug to SMA Plug
  • Mated Height = 2.5 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
ECCN: EAR99
DID YOU KNOW?