surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

2029090-4

TE Connectivity / AMP Brand

4POS Plug Free Hang UL-94-V2 Red

PRICING per piece  AVAILABILITY real time   
1-99 :$0.227
100-499 :$0.216
500-999 :$0.205
1,000-1,999 :$0.195
2,000-3,999 :$0.185
4,000-5,999 :$0.139
6,000-7,999 :$0.123
8,000 + :$0.121
4,952 can ship today
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2029090-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: N/A
Maximum Voltage Rating: N/A
Family: 2029090
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 2029090-4 Also Bought
DESCRIPTION
4POS Plug Free Hang UL-94-V2 Red
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?