2029047-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2029047-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2029047-2

TE Connectivity / AMP Brand

2P MICRO MNL RCPT HSG SR SIDE

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.284
400-749 :$0.241
750-1,499 :$0.217
1,500-2,999 :$0.195
3,000-5,999 :$0.185
6,000-11,999 :$0.176
12,000-23,999 :$0.167
24,000 + :$0.162
11940 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2029047-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 2029047
Pitch: 3 mm
Wire Size: 20 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 5.26 mm
Customers Who Bought 2029047-2 Also Bought
DESCRIPTION
2P MICRO MNL RCPT HSG SR SIDE

Product Highlights
  • Connector
  • Housing
  • Not Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Socket
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99