surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
202711-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

202711-1

TE Connectivity / AMP Brand

SERIES 'M' 75 POS, SHIELD ASSM

PRICING per piece  AVAILABILITY real time   
1-9 :$126.69
10-29 :$120.36
30-59 :$114.34
60-89 :$60.53
90-119 :$42.60
120 + :$41.75
2 can ship today
In our stock 
More available to ship 11/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 202711-1
RoHS: Yes
Type: Shield
Family: 202711
Operating Temperature: N/A
Dimension: 54.86 x 53.98 x 30.35 mm
Customers Who Bought 202711-1 Also Bought
DESCRIPTION
SERIES 'M' 75 POS, SHIELD ASSM

Product Highlights
  • Hardware
  • Hardware Type = Shield
  • Short Shield Size
  • 90° Cable Exit Angle
  • None Mounting Hardware
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?