202356-2 TE Connectivity / AMP Brand | Connector Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

202356-2

TE Connectivity / AMP Brand

Conn POST NUT POLARIZING ARINC 404

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.90
25-99 :$3.70
100-499 :$3.52
500-999 :$3.34
1,000-2,499 :$3.17
2,500-4,999 :$2.92
5,000-9,999 :$2.78
10,000 + :$2.63
1000 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 202356-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: N/A
Family: 202356
Pitch: N/A
Body Orientation: N/A
Number of Contacts: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 202356-2 Also Bought
DESCRIPTION
Conn POST NUT POLARIZING ARINC 404
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7415338050
COO: US
ECCN: EAR99