surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
201571-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

201571-1

TE Connectivity / AMP Brand

Connector Accessories 34 POS Hardware Shield Aluminum Alloy Steel Clear Anodized Finish

PRICING per each  AVAILABILITY real time   
1-24 :$23.58
25-99 :$22.40
100-249 :$21.28
250-499 :$20.22
500-999 :$19.21
1,000 + :$15.46
Request Quote
10 can ship tomorrow
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 201571-1
RoHS: Yes
Type: Shield
Family: 201571
Operating Temperature: N/A
Dimension: 50.8 x 62.31 x 21.03mm
Customers Who Bought 201571-1 Also Bought
DESCRIPTION
Connector Accessories 34 POS Hardware Shield Aluminum Alloy Steel Clear Anodized Finish

Product Highlights
  • Hardware
  • Hardware Type = Shield
  • Mount = Panel Mount
  • Long Shield Size
  • 180° Cable Exit Angle

Search Keywords:

Pin & Socket, NIC (Network Interface Cards) & PC Cards, cabled power, wire to wire, wire to board, wire to panel, MIL-C-28748, ISO 2593, ISO 408-2593, cable to cable, cable to panel, box to box, rectangular, industrial, military/aerospace,
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?