201368-4 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
201368-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

201368-4

TE Connectivity / AMP Brand

75 PL. EXTERNAL PIN HOOD

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$12.58
100-199 :$11.32
200-299 :$10.19
300-499 :$9.68
500-999 :$9.19
1,000 + :$8.73
459 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 201368-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Pin Hood
Family: 201368
Operating Temperature: N/A
Dimension: 72.26 x 17.45 x 34.54 mm
Customers Who Bought 201368-4 Also Bought
DESCRIPTION
75 PL. EXTERNAL PIN HOOD

Product Highlights
  • Hardware
  • Hardware Type = Pin Hood
  • Pin Hood Type = External Closed End
  • Flangeless
  • Mount = Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99