2013287-1 TE Connectivity / AMP Brand | Connector Socket
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2013287-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2013287-1

TE Connectivity / AMP Brand

SEMI-HARD TRAY DDR3 204P 4H RVS

PRICING per piece  AVAILABILITY Updated Today   
1-19 :$6.40
20-519 :$5.76
520-1,019 :$5.18
1,020-2,039 :$4.92
2,040-4,079 :$4.68
4,080-4,999 :$4.44
5,000 + :$2.73
7 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2013287-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: DIMM Socket
Maximum Voltage Rating: N/A
Family: 2013287
Pitch: 0.6 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 204
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 71.5 x 26 x 4 mm
Customers Who Bought 2013287-1 Also Bought
DESCRIPTION
SEMI-HARD TRAY DDR3 204P 4H RVS

Product Highlights
  • Socket Type = Memory Card
  • Socket Style = SO DIMM
  • Gold Flash Contact Plating, Mating Area, Material
  • 204 Positions
  • DRAM Type = Double Data Rate (DDR) III
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99