201092-4 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
201092-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

201092-4

TE Connectivity / AMP Brand

SER. "M" JACKSCREW STUD KIT

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.26
100-199 :$2.04
200-299 :$1.83
300-499 :$1.74
500-999 :$1.66
1,000-3,999 :$1.57
4,000 + :$1.52
602 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 201092-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Jack Screw
Family: 201092
Operating Temperature: N/A
Dimension: 20.62 x 5.72 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
201092-1
201092-1
In Stock:  892
Customers Who Bought 201092-4 Also Bought
DESCRIPTION
SER. "M" JACKSCREW STUD KIT

Product Highlights
  • Hardware
  • Hardware Type = Jackscrew
  • Male
  • Jackscrew Type = Fixed
  • Single Thread Lead Type
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7318190000
COO: MX
ECCN: EAR99