surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
201087-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

201087-1

TE Connectivity / AMP Brand

SERIES "M" JACKSCREW - MALE AS

PRICING per piece  AVAILABILITY real time   
1-24 :$20.58
25-99 :$19.55
100-124 :$18.57
125-249 :$17.65
250-374 :$9.34
375-499 :$6.57
500 + :$6.44
927 can ship today
In our stock 
93 can ship 3/3/17
Incoming stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 201087-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Jack Screw
Family: 201087
Operating Temperature: N/A
Dimension: 42.49 x 7.92mm
Customers Who Bought 201087-1 Also Bought
DESCRIPTION
SERIES "M" JACKSCREW - MALE AS

Product Highlights
  • Hardware
  • Hardware Type = Jackscrew
  • Male
  • Jackscrew Type = Turnable
  • Jackscrew Style = Short
PART CLASSIFICATION DATA
HTS: 7415338010
COO: MX
ECCN: EAR99
DID YOU KNOW?