surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2008994-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2008994-1

TE Connectivity / AMP Brand

LED Interconnection RCP 1 POS RA

PRICING per each  AVAILABILITY real time   
1-99 :$1.26
100-249 :$1.15
250-499 :$1.08
500-999 :$0.99
1,000 + :$0.97
2,500 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2008994-1
RoHS: Yes
Type: LED Interconnection
Family: 2008994
Pitch: N/A
Body Orientation: Right Angle
Number of Contacts: 1
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 2008994-1 Also Bought
DESCRIPTION
LED Interconnection RCP 1 POS RA
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466100110
COO: CH
ECCN: EAR99
DID YOU KNOW?