surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
200875-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

200875-8

TE Connectivity / AMP Brand

SERIES "M" JACKSCREW SOCKET AS

PRICING per piece  AVAILABILITY real time   
1-24 :$6.83
25 + :$6.69
Request Quote
1,000 can ship today
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 200875-8
RoHS: Yes
Type: Jack Screw Kit
Family: 200875
Operating Temperature: N/A
Dimension: 5.59mm
Customers Who Bought 200875-8 Also Bought
DESCRIPTION
SERIES "M" JACKSCREW SOCKET AS

Product Highlights
  • Hardware
  • Hardware Type = Jackscrew
  • Female
  • Jackscrew Type = Fixed
  • Double Thread Lead Type
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?