2008106-1 TE Connectivity / AMP Brand | Connector Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2008106-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2008106-1

TE Connectivity / AMP Brand

Connector Asy,2 Pos Through Ho

PRICING per piece  AVAILABILITY Updated Today   
1-299 :$0.5616
300-599 :$0.5054
600-1,199 :$0.4555
1,200-2,399 :$0.4326
2,400-4,199 :$0.4108
4,200-9,999 :$0.3775
10,000-49,999 :$0.3068
50,000 + :$0.2579
600 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2008106-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: LED Interconnection
Family: 2008106
Pitch: N/A
Body Orientation: Right Angle
Number of Contacts: 2
Gender: RCP
Operating Temperature: N/A
Dimension: 7.9 x 10.5 x 3.9 mm
Customers Who Bought 2008106-1 Also Bought
DESCRIPTION
Connector Asy,2 Pos Through Ho

Product Highlights
  • Connector
  • Connector Type = Through Hole Poke-In LED Lighting
  • Receptacle
  • Number of Positions = 2
  • Terminate To Printed Circuit Board, Terminate To Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99