surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
200517-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

200517-1

TE Connectivity / AMP Brand

34 PL. SHIELD ASSY.

PRICING per piece  AVAILABILITY real time   
1-9 :$101.20
10-37 :$96.14
38-74 :$91.33
75-112 :$49.00
113-149 :$34.33
150 + :$33.64
1 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 200517-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Shield
Family: 200517
Operating Temperature: N/A
Dimension: 50.8 x 44.83 x 20.78mm
Customers Who Bought 200517-1 Also Bought
DESCRIPTION
34 PL. SHIELD ASSY.

Product Highlights
  • Hardware
  • Hardware Type = Shield
  • Short Shield Size
  • 180° Cable Exit Angle
  • None Mounting Hardware
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?