surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1986469-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1986469-3

TE Connectivity / AMP Brand

TSB2000K03DSHT=EUROPA BL,14.5M

PRICING per piece  AVAILABILITY real time   
1-24 :$19.25
25-99 :$16.46
100-249 :$14.52
250-499 :$12.10
500-999 :$9.04
1,000-4,999 :$6.88
5,000-9,999 :$5.67
10,000 + :$5.21
Request Quote
20 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1986469-3
RoHS: Yes
Voltage: 600 V
Color: Brown
Number of Positions: 3
Current Rating: 65 A
Housing Material: Polyamide 6
Screw Size: M5
Length: 40.2 mm
Product Type: Barrier Strip
Centerline (Pitch): 14.5 mm
Connector Mounting Type: Panel
Current Rating (Max): 65 A
Mounting Ears: Without
Mounting Insert: Without
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1
Screw Material: Steel
Screw Plating Finish: Bright
Screw Plating Material: Zinc Chromate
Terminal Material: Brass
Terminal Plating Material: Tin
UL Flammability Rating: UL 94V-0
Wire Range: 2 – 14 mm²
Customers Who Bought 1986469-3 Also Bought
DESCRIPTION
TSB2000K03DSHT=EUROPA BL,14.5M
PART CLASSIFICATION DATA
HTS: 8536694030
COO: DE
ECCN: EAR99
DID YOU KNOW?