1986164-2 TE Connectivity / AMP Brand | Cable Single Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1986164-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1986164-2

TE Connectivity / AMP Brand

10 AWG Single Jacket, Solar Ca

PRICING per foot  AVAILABILITY Updated Today   
1-99 :$1.18
100-149 :$1.07
150-249 :$1.01
250-499 :$0.96
500-999 :$0.88
1,000-4,999 :$0.77
5,000-9,999 :$0.69
10,000 + :$0.65
33000 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
19 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1986164-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Cable Length: 500 Feet
Type: Solar Cable
Maximum Voltage Rating: 2600,3000 VDC|VAC
Size: 10 AWG
Packaging: Reel
Maximum Current Rating: N/A
Impedance: N/A
Operating Temperature: -25 to 120 °C
Dimension: N/A
Jacket Material: Polyolefin
Conductor Material: Tinned Copper
Cable Pitch: N/R
Bunch Stranding: 104x100
Shield Type: N/A
Number of Conductors: 1
Customers Who Bought 1986164-2 Also Bought
DESCRIPTION
10 AWG Single Jacket, Solar Ca

Product Highlights
  • Cable
  • Cable Type = RHH, RHW-2, XHHW and USE-2 Rated, UL 854 Approved
  • Color = Black
  • Wire Size = 5.3² [10] mm² [AWG]
  • Packaging Quantity = 500 Ft. per Reel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: US
ECCN: EAR99