1981386-1 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1981386-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1981386-1

TE Connectivity / AMP Brand

INDUSTRIAL MINI I/O HDR ASSY D-SHAPE 2

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.97
100-199 :$2.67
200-299 :$2.41
300-499 :$2.29
500-999 :$2.17
1,000-1,999 :$2.00
2,000-4,999 :$1.83
5,000 + :$1.58
1069 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1981386-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Modular Jack
Maximum Voltage Rating: 30 V
Family: 1981386
Pitch: 0.635 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Surface Mount
Gender: F
Operating Temperature: -40 to 70 °C
Customers Who Bought 1981386-1 Also Bought
DESCRIPTION
INDUSTRIAL MINI I/O HDR ASSY D-SHAPE 2

Product Highlights
  • Connector
  • With Contacts
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = Industrial Mini
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99