surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1977477-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1977477-2

TE Connectivity / AMP Brand

Module Dual Barrier, .325 CL, 2 Pos.

PRICING per piece  AVAILABILITY real time   
1-249 :$1.09
250-499 :$0.98
500-999 :$0.88
1,000-1,499 :$0.84
1,500-2,499 :$0.80
2,500-4,999 :$0.73
5,000-9,999 :$0.61
10,000 + :$0.56
5,058 can ship tomorrow
In our stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1977477-2
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 1977477
Pitch: 8.25 mm
Wire Size: 16-22 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: -40 to 105 °C
Dimension: 13.7 x 14.8 mm
Customers Who Bought 1977477-2 Also Bought
DESCRIPTION
Module Dual Barrier, .325 CL, 2 Pos.

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?