surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1977223-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1977223-3

TE Connectivity / AMP Brand

FSM2JSMAS=6MM TACT SWITCH, SMT 160gf

PRICING per piece  AVAILABILITY real time   
1-99 :$0.297
100-499 :$0.283
500-999 :$0.268
1,000-1,874 :$0.255
1,875-3,749 :$0.242
3,750-5,624 :$0.182
5,625-7,499 :$0.161
7,500 + :$0.158
Request Quote
175 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1977223-3
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1977223
Contact Material: Stainless Steel
Actuator Color: Green
Maximum DC Voltage Rating: 24 V
Seal Description: N/R
Pole Throw Configuration: SPST
Mechanical Life: 1000000 Cycles
Packaging: Loose Piece
Contact Plating: Silver
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: 0.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/R
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 105 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 6 x 10 x 4.39 mm
Customers Who Bought 1977223-3 Also Bought
DESCRIPTION
FSM2JSMAS=6MM TACT SWITCH, SMT 160gf
PART CLASSIFICATION DATA
HTS: 8536509033
COO: US
ECCN: EAR99
DID YOU KNOW?