surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-967628-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
200-399 :$1.72
400-599 :$1.29
600-799 :$1.03
800 + :$1.01
0 (sold out)
See alternative parts
In our stock 
760 can ship 3/2/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Minimum Order: 200
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-967628-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 967628
Pitch: 5 mm
Wire Size: 14 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 15
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Older Equivalent
964562-2
964562-2
In Stock:  390

Customers Who Bought 1-967628-2 Also Bought
DESCRIPTION
FLACHSTE-GEH2,8 15P

Product Highlights
  • Tab Housing
  • Connector Type = 2.8MM, Junior Power Timer
  • Number of Positions = 15
  • Tab Fit = 2.79 x 0.81 mm
  • PA 6.6 GF 13% Housing Material
DID YOU KNOW?